SRR1050A-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050A-390Y

DigiKey Part Number
SRR1050A-390YTR-ND - Tape & Reel (TR)
SRR1050A-390YCT-ND - Cut Tape (CT)
SRR1050A-390YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050A-390Y
Description
FIXED IND 39UH 2.25A 106MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 2.25 A 106mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1050A-390Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
39 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
106mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.5.06900kr.50.69
100kr.4.16960kr.416.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.3.53509kr.2,474.56
1.400kr.3.33353kr.4,666.94
2.100kr.3.22112kr.6,764.35
3.500kr.3.08500kr.10,797.50
4.900kr.2.99858kr.14,693.04
7.000kr.2.90970kr.20,367.90
17.500kr.2.88000kr.50,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500