
SRR1050A-270Y | |
|---|---|
DigiKey Part Number | SRR1050A-270YTR-ND - Tape & Reel (TR) SRR1050A-270YCT-ND - Cut Tape (CT) SRR1050A-270YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-270Y |
Description | FIXED IND 27UH 2.6A 77 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 2.6 A 77mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-270Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.5.06900 | kr.50.69 |
| 100 | kr.4.16960 | kr.416.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.53509 | kr.2,474.56 |
| 1.400 | kr.3.33353 | kr.4,666.94 |
| 2.100 | kr.3.22112 | kr.6,764.35 |
| 3.500 | kr.3.08500 | kr.10,797.50 |
| 4.900 | kr.2.99858 | kr.14,693.04 |
| 7.000 | kr.2.90970 | kr.20,367.90 |
| 17.500 | kr.2.88000 | kr.50,400.00 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |

