100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 255mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050A-101Y

DigiKey Part Number
SRR1050A-101YTR-ND - Tape & Reel (TR)
SRR1050A-101YCT-ND - Cut Tape (CT)
SRR1050A-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050A-101Y
Description
FIXED IND 100UH 1.35A 255 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 255mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1050A-101Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
255mOhm Max
Series
Frequency - Self Resonant
4.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
1.35A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.22400kr.52.24
100kr.4.29600kr.429.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.3.64206kr.2,549.44
1.400kr.3.43438kr.4,808.13
2.100kr.3.31857kr.6,969.00
3.500kr.3.17833kr.11,124.15
4.900kr.3.08930kr.15,137.57
7.000kr.2.99772kr.20,984.04
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500