
SRR1050A-100Y | |
---|---|
DigiKey Part Number | SRR1050A-100YTR-ND - Tape & Reel (TR) SRR1050A-100YCT-ND - Cut Tape (CT) SRR1050A-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-100Y |
Description | FIXED IND 10UH 4.5A 31 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-100Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.14000 | kr.6.14 |
10 | kr.5.06900 | kr.50.69 |
100 | kr.4.16960 | kr.416.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.3.53509 | kr.2,474.56 |
1.400 | kr.3.33353 | kr.4,666.94 |
2.100 | kr.3.22112 | kr.6,764.35 |
3.500 | kr.3.08500 | kr.10,797.50 |
4.900 | kr.2.99858 | kr.14,693.04 |
7.000 | kr.2.90970 | kr.20,367.90 |
17.500 | kr.2.88000 | kr.50,400.00 |
Unit Price without VAT: | kr.6.14000 |
---|---|
Unit Price with VAT: | kr.7.67500 |