
SRR1005-820Y | |
|---|---|
DigiKey Part Number | SRR1005-820YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1005-820Y |
Description | FIXED IND 82UH 750MA 380 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 750 mA 380mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-820Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 380mOhm Max |
Series | Q @ Freq 35 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 950mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.24492 | kr.1,946.95 |
| Unit Price without VAT: | kr.3.24492 |
|---|---|
| Unit Price with VAT: | kr.4.05615 |

