
SRR0805-470Y | |
|---|---|
DigiKey Part Number | SRR0805-470YTR-ND - Tape & Reel (TR) SRR0805-470YCT-ND - Cut Tape (CT) SRR0805-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0805-470Y |
Description | FIXED IND 47UH 750MA 280 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 750 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0805-470Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Q @ Freq 32 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.84200 | kr.38.42 |
| 100 | kr.3.16110 | kr.316.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.59978 | kr.2,599.78 |
| 2.000 | kr.2.45152 | kr.4,903.04 |
| 3.000 | kr.2.36884 | kr.7,106.52 |
| 5.000 | kr.2.26873 | kr.11,343.65 |
| 7.000 | kr.2.20518 | kr.15,436.26 |
| 10.000 | kr.2.13980 | kr.21,398.00 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

