
| SRR0604-150ML | |
|---|---|
| DigiKey Part Number | 118-SRR0604-150MLTR-ND - Tape & Reel (TR) 118-SRR0604-150MLCT-ND - Cut Tape (CT) 118-SRR0604-150MLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRR0604-150ML | 
| Description | FIXED IND 15UH 1.1A 130 MOHM SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max Nonstandard, Corner Terminals | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRR0604-150ML Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 15 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.45A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 130mOhm Max | |
| Q @ Freq | 18 @ 2.52MHz | |
| Frequency - Self Resonant | 30MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard, Corner Terminals | |
| Supplier Device Package | - | |
| Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
| Height - Seated (Max) | 0.189" (4.80mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 | 
| 10 | kr.3.75700 | kr.37.57 | 
| 100 | kr.3.08990 | kr.308.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.16000 | kr.2,160.00 | 
| 2.000 | kr.2.06400 | kr.4,128.00 | 
| Unit Price without VAT: | kr.4.54000 | 
|---|---|
| Unit Price with VAT: | kr.5.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark