SRR0604 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0604-150ML

DigiKey Part Number
118-SRR0604-150MLTR-ND - Tape & Reel (TR)
118-SRR0604-150MLCT-ND - Cut Tape (CT)
118-SRR0604-150MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0604-150ML
Description
FIXED IND 15UH 1.1A 130 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0604-150ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.45A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
18 @ 2.52MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.3.75700kr.37.57
100kr.3.08990kr.308.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.16000kr.2,160.00
2.000kr.2.06400kr.4,128.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500