
SRR0604-101KL | |
|---|---|
DigiKey Part Number | 118-SRR0604-101KLTR-ND - Tape & Reel (TR) 118-SRR0604-101KLCT-ND - Cut Tape (CT) 118-SRR0604-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-101KL |
Description | FIXED IND 100UH 400MA 650 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 400 mA 650mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-101KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Q @ Freq 23 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±10% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 570mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.3.91700 | kr.39.17 |
| 100 | kr.3.21850 | kr.321.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.54515 | kr.2,545.15 |
| 2.000 | kr.2.40000 | kr.4,800.00 |
| 3.000 | kr.2.39798 | kr.7,193.94 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

