
SRR0603-220ML | |
|---|---|
DigiKey Part Number | 118-SRR0603-220MLTR-ND - Tape & Reel (TR) 118-SRR0603-220MLCT-ND - Cut Tape (CT) 118-SRR0603-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-220ML |
Description | FIXED IND 22UH 700MA 270 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 700 mA 270mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-220ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 270mOhm Max |
Series | Q @ Freq 16 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.85500 | kr.38.55 |
| 100 | kr.3.17190 | kr.317.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.60891 | kr.2,608.91 |
| 2.000 | kr.2.46014 | kr.4,920.28 |
| 3.000 | kr.2.37716 | kr.7,131.48 |
| 5.000 | kr.2.27669 | kr.11,383.45 |
| 7.000 | kr.2.21292 | kr.15,490.44 |
| 10.000 | kr.2.14733 | kr.21,473.30 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

