
SRP7050WA-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP7050WA-3R3MTR-ND - Tape & Reel (TR) 118-SRP7050WA-3R3MCT-ND - Cut Tape (CT) 118-SRP7050WA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-3R3M |
Description | FIXED IND 3.3UH 11.5A 15 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 11.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 15mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Inductance | Inductance Frequency - Test 100 kHz |
Tolerance ±20% | Mounting Type Surface Mount |
Current Rating (Amps) | Package / Case Nonstandard |
Current - Saturation (Isat) 14A | Size / Dimension 0.311" L x 0.287" W (7.90mm x 7.30mm) |
Shielding Shielded | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.49700 | kr.54.97 |
| 25 | kr.5.08720 | kr.127.18 |
| 50 | kr.4.79680 | kr.239.84 |
| 100 | kr.4.52230 | kr.452.23 |
| 250 | kr.4.18364 | kr.1,045.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.79076 | kr.3,032.61 |
| 1.600 | kr.3.57473 | kr.5,719.57 |
| 2.400 | kr.3.45422 | kr.8,290.13 |
| 4.000 | kr.3.30831 | kr.13,233.24 |
| 5.600 | kr.3.21569 | kr.18,007.86 |
| 8.000 | kr.3.12042 | kr.24,963.36 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

