330 nH Shielded Inductor 20 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-R33M

DigiKey Part Number
SRP7030-R33MTR-ND - Tape & Reel (TR)
SRP7030-R33MCT-ND - Cut Tape (CT)
SRP7030-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7030-R33M
Description
FIXED IND 330NH 20A 3.9 MOHM SMD
Customer Reference
Detailed Description
330 nH Shielded Inductor 20 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-R33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
Last Time Buy Date: 30/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
10kr.5.38800kr.53.88
100kr.4.42960kr.442.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.78926kr.3,789.26
2.000kr.3.57338kr.7,146.76
3.000kr.3.45300kr.10,359.00
5.000kr.3.30722kr.16,536.10
7.000kr.3.21470kr.22,502.90
10.000kr.3.11952kr.31,195.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.56000
Unit Price with VAT:kr.8.20000