SRP7030 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-R22M

DigiKey Part Number
118-SRP7030-R22MTR-ND - Tape & Reel (TR)
118-SRP7030-R22MCT-ND - Cut Tape (CT)
118-SRP7030-R22MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7030-R22M
Description
FIXED IND 220NH 23A 0.0028OHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 nH Shielded Inductor 23 A 2.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-R22M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
36A
Shielding
Shielded
DC Resistance (DCR)
2.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.5.36300kr.53.63
100kr.4.40900kr.440.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.62656kr.3,626.56
2.000kr.3.41994kr.6,839.88
3.000kr.3.30470kr.9,914.10
5.000kr.3.16518kr.15,825.90
7.000kr.3.07663kr.21,536.41
10.000kr.3.06400kr.30,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250