
SRP7030-R22M | |
|---|---|
DigiKey Part Number | 118-SRP7030-R22MTR-ND - Tape & Reel (TR) 118-SRP7030-R22MCT-ND - Cut Tape (CT) 118-SRP7030-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-R22M |
Description | FIXED IND 220NH 23A 0.0028OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 23 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.36300 | kr.53.63 |
| 100 | kr.4.40900 | kr.440.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.62656 | kr.3,626.56 |
| 2.000 | kr.3.41994 | kr.6,839.88 |
| 3.000 | kr.3.30470 | kr.9,914.10 |
| 5.000 | kr.3.16518 | kr.15,825.90 |
| 7.000 | kr.3.07663 | kr.21,536.41 |
| 10.000 | kr.3.06400 | kr.30,640.00 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

