Similar
Similar
Similar
Similar

SRP7030-1R5FM | |
|---|---|
DigiKey Part Number | SRP7030-1R5FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP7030-1R5FM |
Description | FIXED IND 1.5UH 10A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 10 A 10mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-1R5FM Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Features Flat Wire |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.256" W (7.60mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 12A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7028A-1R5M | Bourns Inc. | 6.347 | SRP7028A-1R5MCT-ND | kr.7.05000 | Similar |
| B82477P2152M000 | TDK | 0 | 495-77107-1-ND | kr.10.96000 | Similar |
| HPAL1V0630-1R5-R | Eaton - Electronics Division | 820 | 283-HPAL1V0630-1R5-RCT-ND | kr.1.99000 | Similar |
| PG0426.152NL | Pulse Electronics | 1.390 | 553-3098-ND | kr.9.25879 | Similar |





