
SRP7028A-R82M | |
|---|---|
DigiKey Part Number | SRP7028A-R82MTR-ND - Tape & Reel (TR) SRP7028A-R82MCT-ND - Cut Tape (CT) SRP7028A-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-R82M |
Description | FIXED IND 820NH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-R82M Models |
Category | DC Resistance (DCR) 8mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 61MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 24A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-R82-R | Eaton - Electronics Division | 6.775 | 283-HCM0703-R82-RCT-ND | kr.7.61000 | Similar |
| HPAL1V0630-R82-R | Eaton - Electronics Division | 1.500 | 283-HPAL1V0630-R82-RCT-ND | kr.1.97000 | Similar |
| PG0426.821NL | Pulse Electronics | 1.390 | 553-3101-ND | kr.14.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.71900 | kr.57.19 |
| 25 | kr.5.29280 | kr.132.32 |
| 50 | kr.4.98960 | kr.249.48 |
| 100 | kr.4.70430 | kr.470.43 |
| 250 | kr.4.35204 | kr.1,088.01 |
| 500 | kr.4.10362 | kr.2,051.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.86956 | kr.3,869.56 |
| 2.000 | kr.3.64912 | kr.7,298.24 |
| 3.000 | kr.3.52616 | kr.10,578.48 |
| 5.000 | kr.3.37732 | kr.16,886.60 |
| 7.000 | kr.3.28284 | kr.22,979.88 |
| 10.000 | kr.3.18565 | kr.31,856.50 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |


