680 nH Shielded Drum Core, Wirewound Inductor 15.5 A 5.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028A-R68M

DigiKey Part Number
SRP7028A-R68MTR-ND - Tape & Reel (TR)
SRP7028A-R68MCT-ND - Cut Tape (CT)
SRP7028A-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028A-R68M
Description
FIXED IND 680NH 15.5A 5.5 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 15.5 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7028A-R68M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
5.5mOhm Max
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
67MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
25A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM0703-R68-REaton - Electronics Division1.200283-HCM0703-R68-RCT-NDkr.8.05000Similar
HPAL1V0630-R68-REaton - Electronics Division786283-HPAL1V0630-R68-RCT-NDkr.1.97000Similar
In-Stock: 3.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.71900kr.57.19
25kr.5.29280kr.132.32
50kr.4.98960kr.249.48
100kr.4.70430kr.470.43
250kr.4.35204kr.1,088.01
500kr.4.10362kr.2,051.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.86956kr.3,869.56
2.000kr.3.64912kr.7,298.24
3.000kr.3.52616kr.10,578.48
5.000kr.3.37732kr.16,886.60
7.000kr.3.28284kr.22,979.88
10.000kr.3.18565kr.31,856.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250