
SRP7028A-R15Y | |
|---|---|
DigiKey Part Number | SRP7028A-R15YTR-ND - Tape & Reel (TR) SRP7028A-R15YCT-ND - Cut Tape (CT) SRP7028A-R15YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-R15Y |
Description | FIXED IND 150NH 27A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 27 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-R15Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.5.52300 | kr.55.23 |
| 25 | kr.5.11320 | kr.127.83 |
| 50 | kr.4.82000 | kr.241.00 |
| 100 | kr.4.54410 | kr.454.41 |
| 250 | kr.4.20368 | kr.1,050.92 |
| 500 | kr.3.96370 | kr.1,981.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.92449 | kr.3,924.49 |
| 2.000 | kr.3.70092 | kr.7,401.84 |
| 3.000 | kr.3.57622 | kr.10,728.66 |
| 5.000 | kr.3.42526 | kr.17,126.30 |
| 7.000 | kr.3.32944 | kr.23,306.08 |
| 10.000 | kr.3.23087 | kr.32,308.70 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

