
SRP7028A-2R2M | |
|---|---|
DigiKey Part Number | SRP7028A-2R2MTR-ND - Tape & Reel (TR) SRP7028A-2R2MCT-ND - Cut Tape (CT) SRP7028A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-2R2M |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-2R2M Models |
Category | DC Resistance (DCR) 20mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 14A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-2R2M | CODACA | 1.106 | 4044-CSAB0730-2R2MCT-ND | kr.6.21000 | Similar |
| HCM0703-2R2-R | Eaton - Electronics Division | 7.153 | 283-HCM0703-2R2-RCT-ND | kr.7.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.71900 | kr.57.19 |
| 25 | kr.5.29280 | kr.132.32 |
| 50 | kr.4.98960 | kr.249.48 |
| 100 | kr.4.70430 | kr.470.43 |
| 250 | kr.4.35204 | kr.1,088.01 |
| 500 | kr.4.10362 | kr.2,051.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.86956 | kr.3,869.56 |
| 2.000 | kr.3.64912 | kr.7,298.24 |
| 3.000 | kr.3.52616 | kr.10,578.48 |
| 5.000 | kr.3.37732 | kr.16,886.60 |
| 7.000 | kr.3.28284 | kr.22,979.88 |
| 10.000 | kr.3.18565 | kr.31,856.50 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |


