
SRP6540-4R7M | |
|---|---|
DigiKey Part Number | SRP6540-4R7MTR-ND - Tape & Reel (TR) SRP6540-4R7MCT-ND - Cut Tape (CT) SRP6540-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-4R7M |
Description | FIXED IND 4.7UH 6A 33.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6 A 33.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-4R7M Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.04200 | kr.60.42 |
| 100 | kr.4.96680 | kr.496.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.4.02321 | kr.4,827.85 |
| 2.400 | kr.3.79412 | kr.9,105.89 |
| 3.600 | kr.3.66637 | kr.13,198.93 |
| 6.000 | kr.3.51171 | kr.21,070.26 |
| 8.400 | kr.3.41353 | kr.28,673.65 |
| 12.000 | kr.3.35228 | kr.40,227.36 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

