
SRP6540-1R0M | |
|---|---|
DigiKey Part Number | SRP6540-1R0MTR-ND - Tape & Reel (TR) SRP6540-1R0MCT-ND - Cut Tape (CT) SRP6540-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-1R0M |
Description | FIXED IND 1UH 12A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 12 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W (7.20mm x 6.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.3.93558 | kr.4,722.70 |
| 2.400 | kr.3.71149 | kr.8,907.58 |
| 3.600 | kr.3.58652 | kr.12,911.47 |
| 6.000 | kr.3.43524 | kr.20,611.44 |
| 8.400 | kr.3.41044 | kr.28,647.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.90800 | kr.59.08 |
| 100 | kr.4.85880 | kr.485.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.86200 | kr.58.62 |
| 100 | kr.4.82110 | kr.482.11 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

