
SRP6060FA-220M | |
|---|---|
DigiKey Part Number | SRP6060FA-220MTR-ND - Tape & Reel (TR) SRP6060FA-220MCT-ND - Cut Tape (CT) SRP6060FA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6060FA-220M |
Description | FIXED IND 22UH 5A 60.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 5 A 60.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6060FA-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.26000 | kr.10.26 |
| 10 | kr.8.41700 | kr.84.17 |
| 25 | kr.7.78920 | kr.194.73 |
| 50 | kr.7.34400 | kr.367.20 |
| 100 | kr.6.92410 | kr.692.41 |
| 250 | kr.6.40616 | kr.1,601.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.5.83683 | kr.4,377.62 |
| 1.500 | kr.5.50447 | kr.8,256.70 |
| 2.250 | kr.5.31910 | kr.11,967.97 |
| 3.750 | kr.5.09469 | kr.19,105.09 |
| 5.250 | kr.5.05519 | kr.26,539.75 |
| Unit Price without VAT: | kr.10.26000 |
|---|---|
| Unit Price with VAT: | kr.12.82500 |

