
SRP6050CA-4R7M | |
|---|---|
DigiKey Part Number | SRP6050CA-4R7MTR-ND - Tape & Reel (TR) SRP6050CA-4R7MCT-ND - Cut Tape (CT) SRP6050CA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6050CA-4R7M |
Description | FIXED IND 4.7UH 8.5A 18.4MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 8.5 A 18.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6050CA-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.80000 | kr.9.80 |
| 10 | kr.8.06900 | kr.80.69 |
| 25 | kr.7.46400 | kr.186.60 |
| 50 | kr.7.03700 | kr.351.85 |
| 100 | kr.6.63510 | kr.663.51 |
| 250 | kr.6.13884 | kr.1,534.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.56273 | kr.4,450.18 |
| 1.600 | kr.5.24594 | kr.8,393.50 |
| 2.400 | kr.5.06935 | kr.12,166.44 |
| 4.000 | kr.4.85548 | kr.19,421.92 |
| 5.600 | kr.4.82138 | kr.26,999.73 |
| Unit Price without VAT: | kr.9.80000 |
|---|---|
| Unit Price with VAT: | kr.12.25000 |

