8.2 µH Shielded Inductor 4.8 A 54mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030WA-8R2M

DigiKey Part Number
118-SRP6030WA-8R2MTR-ND - Tape & Reel (TR)
118-SRP6030WA-8R2MCT-ND - Cut Tape (CT)
118-SRP6030WA-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030WA-8R2M
Description
FIXED IND 8.2UH 4.8A 54 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 4.8 A 54mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
54mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 165°C
Inductance
Inductance Frequency - Test
100 kHz
Tolerance
±20%
Mounting Type
Surface Mount
Current Rating (Amps)
Package / Case
Nonstandard
Current - Saturation (Isat)
5.6A
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Shielding
Shielded
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.73000kr.47.30
25kr.4.37720kr.109.43
50kr.4.12600kr.206.30
100kr.3.89020kr.389.02
250kr.3.59884kr.899.71
500kr.3.39330kr.1,696.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.19967kr.3,199.67
2.000kr.3.01730kr.6,034.60
3.000kr.2.91560kr.8,746.80
5.000kr.2.79245kr.13,962.25
7.000kr.2.71426kr.18,999.82
10.000kr.2.63385kr.26,338.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250