
SRP6030WA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP6030WA-6R8MTR-ND - Tape & Reel (TR) 118-SRP6030WA-6R8MCT-ND - Cut Tape (CT) 118-SRP6030WA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-6R8M |
Description | FIXED IND 6.8UH 5.2A 46.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 5.2 A 46.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 46.2mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Inductance | Inductance Frequency - Test 100 kHz |
Tolerance ±20% | Mounting Type Surface Mount |
Current Rating (Amps) | Package / Case Nonstandard |
Current - Saturation (Isat) 6.1A | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Shielding Shielded | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.73000 | kr.47.30 |
| 25 | kr.4.37720 | kr.109.43 |
| 50 | kr.4.12600 | kr.206.30 |
| 100 | kr.3.89020 | kr.389.02 |
| 250 | kr.3.59884 | kr.899.71 |
| 500 | kr.3.39330 | kr.1,696.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.19967 | kr.3,199.67 |
| 2.000 | kr.3.01730 | kr.6,034.60 |
| 3.000 | kr.2.91560 | kr.8,746.80 |
| 5.000 | kr.2.79245 | kr.13,962.25 |
| 7.000 | kr.2.71426 | kr.18,999.82 |
| 10.000 | kr.2.63385 | kr.26,338.50 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

