
SRP6030CA-1R8M | |
|---|---|
DigiKey Part Number | SRP6030CA-1R8MTR-ND - Tape & Reel (TR) SRP6030CA-1R8MCT-ND - Cut Tape (CT) SRP6030CA-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030CA-1R8M |
Description | FIXED IND 1.8UH 14A 10.2MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 14 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6030CA-1R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.74000 | kr.9.74 |
| 10 | kr.7.99800 | kr.79.98 |
| 25 | kr.7.39680 | kr.184.92 |
| 50 | kr.6.97380 | kr.348.69 |
| 100 | kr.6.57510 | kr.657.51 |
| 250 | kr.6.08340 | kr.1,520.85 |
| 500 | kr.5.84216 | kr.2,921.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.40929 | kr.5,409.29 |
| 2.000 | kr.5.10147 | kr.10,202.94 |
| 3.000 | kr.4.92978 | kr.14,789.34 |
| 5.000 | kr.4.77300 | kr.23,865.00 |
| Unit Price without VAT: | kr.9.74000 |
|---|---|
| Unit Price with VAT: | kr.12.17500 |

