
SRP5030WA-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP5030WA-1R5MTR-ND - Tape & Reel (TR) 118-SRP5030WA-1R5MCT-ND - Cut Tape (CT) 118-SRP5030WA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-1R5M |
Description | FIXED IND 1.5UH 8.5A 17.7 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 8.5 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 17.7mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.207" W (5.50mm x 5.25mm) |
Current - Saturation (Isat) 6.5A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.25000 | kr.52.50 |
| 25 | kr.4.85640 | kr.121.41 |
| 50 | kr.4.58000 | kr.229.00 |
| 100 | kr.4.31750 | kr.431.75 |
| 250 | kr.3.99444 | kr.998.61 |
| 500 | kr.3.76646 | kr.1,883.23 |
| 1.000 | kr.3.55154 | kr.3,551.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.34920 | kr.6,698.40 |
| 4.000 | kr.3.15861 | kr.12,634.44 |
| 6.000 | kr.3.05234 | kr.18,314.04 |
| 10.000 | kr.2.92369 | kr.29,236.90 |
| 14.000 | kr.2.84203 | kr.39,788.42 |
| 20.000 | kr.2.83874 | kr.56,774.80 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

