1.5 µH Shielded Inductor 8.5 A 17.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030WA-1R5M

DigiKey Part Number
118-SRP5030WA-1R5MTR-ND - Tape & Reel (TR)
118-SRP5030WA-1R5MCT-ND - Cut Tape (CT)
118-SRP5030WA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030WA-1R5M
Description
FIXED IND 1.5UH 8.5A 17.7 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 8.5 A 17.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
17.7mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
42MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 165°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.217" L x 0.207" W (5.50mm x 5.25mm)
Current - Saturation (Isat)
6.5A
Height - Seated (Max)
0.118" (3.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.25000kr.52.50
25kr.4.85640kr.121.41
50kr.4.58000kr.229.00
100kr.4.31750kr.431.75
250kr.3.99444kr.998.61
500kr.3.76646kr.1,883.23
1.000kr.3.55154kr.3,551.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.34920kr.6,698.40
4.000kr.3.15861kr.12,634.44
6.000kr.3.05234kr.18,314.04
10.000kr.2.92369kr.29,236.90
14.000kr.2.84203kr.39,788.42
20.000kr.2.83874kr.56,774.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000