Direct


| SRP5030TA-R68M | |
|---|---|
| DigiKey Part Number | SRP5030TA-R68MTR-ND - Tape & Reel (TR) SRP5030TA-R68MCT-ND - Cut Tape (CT) SRP5030TA-R68MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRP5030TA-R68M | 
| Description | FIXED IND 680NH 8.5A 12 MOHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 8.5 A 12mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRP5030TA-R68M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 680 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 14A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 12mOhm Max | |
| Q @ Freq | 10 @ 100kHz | |
| Frequency - Self Resonant | 85MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
| Height - Seated (Max) | 0.118" (3.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 | 
| 10 | kr.6.27200 | kr.62.72 | 
| 25 | kr.5.80360 | kr.145.09 | 
| 50 | kr.5.47080 | kr.273.54 | 
| 100 | kr.5.15840 | kr.515.84 | 
| 250 | kr.4.77236 | kr.1,193.09 | 
| 500 | kr.4.49996 | kr.2,249.98 | 
| 1.000 | kr.4.46515 | kr.4,465.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.4.00167 | kr.8,003.34 | 
| 4.000 | kr.3.77411 | kr.15,096.44 | 
| 6.000 | kr.3.64800 | kr.21,888.00 | 
| Unit Price without VAT: | kr.7.62000 | 
|---|---|
| Unit Price with VAT: | kr.9.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark