SRP5030TA-R33M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 7.760
Unit Price: kr.0.63000
Datasheet
330 nH Shielded Drum Core, Wirewound Inductor 14 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Drum Core, Wirewound Inductor 14 A 5mOhm Max Nonstandard

SRP5030TA-R33M

DigiKey Part Number
SRP5030TA-R33MTR-ND - Tape & Reel (TR)
SRP5030TA-R33MCT-ND - Cut Tape (CT)
SRP5030TA-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030TA-R33M
Description
FIXED IND 330NH 14A 5 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 14 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030TA-R33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.65000kr.7.65
10kr.6.30100kr.63.01
25kr.5.83080kr.145.77
50kr.5.49640kr.274.82
100kr.5.18260kr.518.26
250kr.4.79472kr.1,198.68
500kr.4.52106kr.2,260.53
1.000kr.4.48608kr.4,486.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.02042kr.8,040.84
4.000kr.3.79180kr.15,167.20
6.000kr.3.66510kr.21,990.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.65000
Unit Price with VAT:kr.9.56250