
SRP5030T-R47M | |
|---|---|
DigiKey Part Number | SRP5030T-R47MTR-ND - Tape & Reel (TR) SRP5030T-R47MCT-ND - Cut Tape (CT) SRP5030T-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-R47M |
Description | FIXED IND 470NH 12A 7.4 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 12 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030T-R47M Models |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP5030TA-R47M | Bourns Inc. | 3.693 | SRP5030TA-R47MCT-ND | kr.7.23000 | Direct |
| PA4340.471NLT | Pulse Electronics | 5.790 | 553-2989-1-ND | kr.5.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.19900 | kr.51.99 |
| 100 | kr.4.27440 | kr.427.44 |
| 1.000 | kr.3.51597 | kr.3,515.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.31560 | kr.6,631.20 |
| 4.000 | kr.3.12695 | kr.12,507.80 |
| 6.000 | kr.3.02175 | kr.18,130.50 |
| 10.000 | kr.2.89439 | kr.28,943.90 |
| 14.000 | kr.2.83715 | kr.39,720.10 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

