SRP5030T-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030T-1R0M

DigiKey Part Number
SRP5030T-1R0MTR-ND - Tape & Reel (TR)
SRP5030T-1R0MCT-ND - Cut Tape (CT)
SRP5030T-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030T-1R0M
Description
FIXED IND 1UH 7A 14 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 7 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030T-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.363
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.5.75400kr.57.54
100kr.4.72900kr.472.90
1.000kr.4.05389kr.4,053.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.66819kr.7,336.38
4.000kr.3.45955kr.13,838.20
6.000kr.3.34321kr.20,059.26
10.000kr.3.31200kr.33,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500