
SRP5030CC-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP5030CC-4R7MTR-ND - Tape & Reel (TR) 118-SRP5030CC-4R7MCT-ND - Cut Tape (CT) 118-SRP5030CC-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CC-4R7M |
Description | FIXED IND 4.7UH 4A 53 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 53mOhm Max |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.81700 | kr.38.17 |
| 100 | kr.3.13890 | kr.313.89 |
| 1.000 | kr.2.58146 | kr.2,581.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.43428 | kr.4,868.56 |
| 4.000 | kr.2.29565 | kr.9,182.60 |
| 6.000 | kr.2.21834 | kr.13,310.04 |
| 10.000 | kr.2.12472 | kr.21,247.20 |
| 14.000 | kr.2.06532 | kr.28,914.48 |
| 20.000 | kr.2.01295 | kr.40,259.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

