
SRP5030CA-2R2M | |
|---|---|
DigiKey Part Number | SRP5030CA-2R2MTR-ND - Tape & Reel (TR) SRP5030CA-2R2MCT-ND - Cut Tape (CT) SRP5030CA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-2R2M |
Description | FIXED IND 2.2UH 9.7A 14.5MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9.7 A 14.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.6.70800 | kr.67.08 |
| 25 | kr.6.20480 | kr.155.12 |
| 50 | kr.5.85020 | kr.292.51 |
| 100 | kr.5.51540 | kr.551.54 |
| 250 | kr.5.10300 | kr.1,275.75 |
| 500 | kr.4.81170 | kr.2,405.85 |
| 1.000 | kr.4.80596 | kr.4,805.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.27896 | kr.8,557.92 |
| 4.000 | kr.4.03569 | kr.16,142.76 |
| 6.000 | kr.3.92644 | kr.23,558.64 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

