Similar

SRP5020TA-1R2M | |
|---|---|
DigiKey Part Number | SRP5020TA-1R2MTR-ND - Tape & Reel (TR) SRP5020TA-1R2MCT-ND - Cut Tape (CT) SRP5020TA-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020TA-1R2M |
Description | FIXED IND 1.2UH 6.2A 28 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 6.2 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5020TA-1R2M Models |
Category | DC Resistance (DCR) 28mOhm Max |
Mfr | Q @ Freq 14 @ 100kHz |
Series | Frequency - Self Resonant 58MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 11A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHB0520R-1R2M | CODACA | 50 | 4044-CSHB0520R-1R2MCT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.29238 | kr.9,877.14 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |



