470 nH Shielded Wirewound Inductor 11.5 A 7.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5020CC-R47M

DigiKey Part Number
118-SRP5020CC-R47MTR-ND - Tape & Reel (TR)
118-SRP5020CC-R47MCT-ND - Cut Tape (CT)
118-SRP5020CC-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5020CC-R47M
Description
FIXED IND 470NH 11.5A 7.6 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 11.5 A 7.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
7.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.11000kr.6.11
10kr.5.03500kr.50.35
100kr.4.13830kr.413.83
1.000kr.3.40404kr.3,404.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.10187kr.9,305.61
6.000kr.2.92551kr.17,553.06
9.000kr.2.82717kr.25,444.53
15.000kr.2.73275kr.40,991.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.11000
Unit Price with VAT:kr.7.63750