22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 466mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 466mOhm Max Nonstandard

SRP5015TA-220M

DigiKey Part Number
SRP5015TA-220MTR-ND - Tape & Reel (TR)
SRP5015TA-220MCT-ND - Cut Tape (CT)
SRP5015TA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5015TA-220M
Description
FIXED IND 22UH 1.2A 466 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 466mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5015TA-220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
466mOhm Max
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
1.7A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.5.83900kr.58.39
25kr.5.40160kr.135.04
50kr.5.09220kr.254.61
100kr.4.80060kr.480.06
250kr.4.44156kr.1,110.39
500kr.4.18796kr.2,093.98
1.000kr.3.94906kr.3,949.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.55209kr.12,432.32
7.000kr.3.35029kr.23,452.03
10.500kr.3.23780kr.33,996.90
17.500kr.3.19377kr.55,890.98
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500