
SRP4020TA-8R2M | |
|---|---|
DigiKey Part Number | SRP4020TA-8R2MTR-ND - Tape & Reel (TR) SRP4020TA-8R2MCT-ND - Cut Tape (CT) SRP4020TA-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-8R2M |
Description | FIXED IND 8.2UH 2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2 A 180mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-8R2M Models |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2-SMD |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 2.5A | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.57900 | kr.55.79 |
| 25 | kr.5.15840 | kr.128.96 |
| 50 | kr.4.86400 | kr.243.20 |
| 100 | kr.4.58570 | kr.458.57 |
| 250 | kr.4.24272 | kr.1,060.68 |
| 500 | kr.4.00042 | kr.2,000.21 |
| 1.000 | kr.3.77217 | kr.3,772.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.43742 | kr.10,312.26 |
| 6.000 | kr.3.24203 | kr.19,452.18 |
| 9.000 | kr.3.13311 | kr.28,197.99 |
| 15.000 | kr.3.03528 | kr.45,529.20 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

