
SRP4020FA-1R2M | |
|---|---|
DigiKey Part Number | SRP4020FA-1R2MTR-ND - Tape & Reel (TR) SRP4020FA-1R2MCT-ND - Cut Tape (CT) SRP4020FA-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020FA-1R2M |
Description | FIXED IND 1.2UH 9.5A 13.4MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 9.5 A 13.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020FA-1R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.4mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 53MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.90800 | kr.59.08 |
| 25 | kr.5.46720 | kr.136.68 |
| 50 | kr.5.15360 | kr.257.68 |
| 100 | kr.4.85880 | kr.485.88 |
| 250 | kr.4.49512 | kr.1,123.78 |
| 500 | kr.4.23856 | kr.2,119.28 |
| 1.000 | kr.4.17438 | kr.4,174.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.64219 | kr.10,926.57 |
| 6.000 | kr.3.43524 | kr.20,611.44 |
| 9.000 | kr.3.41044 | kr.30,693.96 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

