
SRP4020CC-R47M | |
|---|---|
DigiKey Part Number | 118-SRP4020CC-R47MTR-ND - Tape & Reel (TR) 118-SRP4020CC-R47MCT-ND - Cut Tape (CT) 118-SRP4020CC-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020CC-R47M |
Description | FIXED IND 470NH 8A 14 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 8 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.4.11500 | kr.41.15 |
| 100 | kr.3.38410 | kr.338.41 |
| 1.000 | kr.2.78355 | kr.2,783.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.53638 | kr.7,609.14 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

