
SRP1245CC-150M | |
|---|---|
DigiKey Part Number | 118-SRP1245CC-150MTR-ND - Tape & Reel (TR) 118-SRP1245CC-150MCT-ND - Cut Tape (CT) 118-SRP1245CC-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245CC-150M |
Description | FIXED IND 15UH 9A 38 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 9 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.8.07000 | kr.80.70 |
| 100 | kr.6.63450 | kr.663.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.01950 | kr.3,009.75 |
| 1.000 | kr.5.67640 | kr.5,676.40 |
| 1.500 | kr.5.48513 | kr.8,227.69 |
| 2.500 | kr.5.25344 | kr.13,133.60 |
| 3.500 | kr.5.10637 | kr.17,872.30 |
| 5.000 | kr.4.95514 | kr.24,775.70 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |

