
SRP1265CC-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP1265CC-6R8MTR-ND - Tape & Reel (TR) 118-SRP1265CC-6R8MCT-ND - Cut Tape (CT) 118-SRP1265CC-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265CC-6R8M |
Description | FIXED IND 6.8UH 15A 13.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 15 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265CC-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.7.58100 | kr.75.81 |
| 100 | kr.6.23520 | kr.623.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.43940 | kr.2,719.70 |
| 1.000 | kr.5.12940 | kr.5,129.40 |
| 1.500 | kr.4.95646 | kr.7,434.69 |
| 2.500 | kr.4.74709 | kr.11,867.73 |
| 3.500 | kr.4.61417 | kr.16,149.59 |
| 5.000 | kr.4.50100 | kr.22,505.00 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

