
SRP4020CC-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP4020CC-1R0MTR-ND - Tape & Reel (TR) 118-SRP4020CC-1R0MCT-ND - Cut Tape (CT) 118-SRP4020CC-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020CC-1R0M |
Description | FIXED IND 1UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.22200 | kr.42.22 |
| 100 | kr.3.47050 | kr.347.05 |
| 1.000 | kr.2.85439 | kr.2,854.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.60090 | kr.7,802.70 |
| 6.000 | kr.2.45296 | kr.14,717.76 |
| 9.000 | kr.2.37046 | kr.21,334.14 |
| 15.000 | kr.2.27058 | kr.34,058.70 |
| 21.000 | kr.2.25070 | kr.47,264.70 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

