Similar

SRP4020-5R6M | |
|---|---|
DigiKey Part Number | SRP4020-5R6M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP4020-5R6M |
Description | FIXED IND 5.6UH 2.4A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 2.4 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020-5R6M Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.189" L x 0.157" W (4.80mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP4020TA-5R6M | Bourns Inc. | 4.890 | SRP4020TA-5R6MCT-ND | kr.6.78000 | Similar |


