
SRP4012TA-1R0M | |
|---|---|
DigiKey Part Number | SRP4012TA-1R0MTR-ND - Tape & Reel (TR) SRP4012TA-1R0MCT-ND - Cut Tape (CT) SRP4012TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4012TA-1R0M |
Description | FIXED IND 1UH 4A 47 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4 A 47mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4012TA-1R0M Models |
Category | DC Resistance (DCR) 47mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2-SMD |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHB0412-1R0M | CODACA | 35 | 4044-CSHB0412-1R0MCT-ND | kr.8.24000 | Similar |
| MPIA4020V3-1R0-R | Eaton - Electronics Division | 3.248 | 283-MPIA4020V3-1R0-RCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.98300 | kr.49.83 |
| 25 | kr.4.61040 | kr.115.26 |
| 50 | kr.4.34680 | kr.217.34 |
| 100 | kr.4.09820 | kr.409.82 |
| 250 | kr.3.79132 | kr.947.83 |
| 500 | kr.3.57474 | kr.1,787.37 |
| 1.000 | kr.3.37072 | kr.3,370.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.99776 | kr.11,991.04 |
| 8.000 | kr.2.82743 | kr.22,619.44 |
| 12.000 | kr.2.73246 | kr.32,789.52 |
| 20.000 | kr.2.67865 | kr.53,573.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |



