


SRP3212CL-R68M | |
|---|---|
DigiKey Part Number | 118-SRP3212CL-R68MTR-ND - Tape & Reel (TR) 118-SRP3212CL-R68MCT-ND - Cut Tape (CT) 118-SRP3212CL-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212CL-R68M |
Description | FIXED IND 680NH 7A 13.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 7 A 13.2mOhm 1210 (3225 Metric) Low DCR, Low Loss |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 13.2mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 500 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Low DCR, Low Loss |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 6.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.81260 | kr.181.26 |
| 1.000 | kr.1.49066 | kr.1,490.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.40555 | kr.2,811.10 |
| 4.000 | kr.1.32541 | kr.5,301.64 |
| 6.000 | kr.1.28070 | kr.7,684.20 |
| 10.000 | kr.1.22657 | kr.12,265.70 |
| 14.000 | kr.1.19220 | kr.16,690.80 |
| 20.000 | kr.1.15685 | kr.23,137.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

