
SRP2510TMA-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP2510TMA-1R5MTR-ND - Tape & Reel (TR) 118-SRP2510TMA-1R5MCT-ND - Cut Tape (CT) 118-SRP2510TMA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2510TMA-1R5M |
Description | FIXED IND 1.5UH 3.3A 72 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 3.3 A 72mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.49200 | kr.14.92 |
| 25 | kr.1.37600 | kr.34.40 |
| 50 | kr.1.29880 | kr.64.94 |
| 100 | kr.1.22430 | kr.122.43 |
| 250 | kr.1.13244 | kr.283.11 |
| 500 | kr.1.06764 | kr.533.82 |
| 1.000 | kr.1.00662 | kr.1,006.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94913 | kr.1,898.26 |
| 4.000 | kr.0.89496 | kr.3,579.84 |
| 6.000 | kr.0.86474 | kr.5,188.44 |
| 10.000 | kr.0.82815 | kr.8,281.50 |
| 14.000 | kr.0.80492 | kr.11,268.88 |
| 20.000 | kr.0.78102 | kr.15,620.40 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

