3.3 µH Shielded Inductor 3.1 A 101mOhm Max 1210 (3225 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3212A-3R3M

DigiKey Part Number
118-SRP3212A-3R3MTR-ND - Tape & Reel (TR)
118-SRP3212A-3R3MCT-ND - Cut Tape (CT)
118-SRP3212A-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3212A-3R3M
Description
FIXED IND 3.3UH 3.1A 101 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 3.1 A 101mOhm Max 1210 (3225 Metric) Flat Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
5 @ 100kHz
Mfr
Frequency - Self Resonant
28MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Features
Flat Wire
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current - Saturation (Isat)
3.4A
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
101mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFE322520FD-3R3M=P2Murata Electronics14.070490-18406-1-NDkr.4.69000Similar
TFM322512ALMA3R3MTAATDK802445-TFM322512ALMA3R3MTAACT-NDkr.5.01000Similar
In-Stock: 14.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.03500kr.20.35
25kr.1.88440kr.47.11
50kr.1.77520kr.88.76
100kr.1.67440kr.167.44
250kr.1.54872kr.387.18
500kr.1.46022kr.730.11
1.000kr.1.37679kr.1,376.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.29815kr.2,596.30
4.000kr.1.22411kr.4,896.44
6.000kr.1.18281kr.7,096.86
10.000kr.1.13281kr.11,328.10
14.000kr.1.10106kr.15,414.84
20.000kr.1.06840kr.21,368.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750