
SRP3020TA-1R5M | |
|---|---|
DigiKey Part Number | SRP3020TA-1R5MTR-ND - Tape & Reel (TR) SRP3020TA-1R5MCT-ND - Cut Tape (CT) SRP3020TA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020TA-1R5M |
Description | FIXED IND 1.5UH 3.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.8 A 50mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020TA-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 54MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.81000 | kr.5.81 |
| 10 | kr.4.75400 | kr.47.54 |
| 25 | kr.4.39640 | kr.109.91 |
| 50 | kr.4.14480 | kr.207.24 |
| 100 | kr.3.90740 | kr.390.74 |
| 250 | kr.3.61460 | kr.903.65 |
| 500 | kr.3.40818 | kr.1,704.09 |
| 1.000 | kr.3.27634 | kr.3,276.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.92839 | kr.8,785.17 |
| 6.000 | kr.2.76187 | kr.16,571.22 |
| 9.000 | kr.2.67675 | kr.24,090.75 |
| Unit Price without VAT: | kr.5.81000 |
|---|---|
| Unit Price with VAT: | kr.7.26250 |

