
SRP3020TA-100M | |
|---|---|
DigiKey Part Number | SRP3020TA-100MTR-ND - Tape & Reel (TR) SRP3020TA-100MCT-ND - Cut Tape (CT) SRP3020TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020TA-100M |
Description | FIXED IND 10UH 1.4A 422 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 422mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020TA-100M Models |
Category | DC Resistance (DCR) 422mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2-SMD |
Current Rating (Amps) | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current - Saturation (Isat) 1.6A | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.90700 | kr.49.07 |
| 25 | kr.4.53680 | kr.113.42 |
| 50 | kr.4.27700 | kr.213.85 |
| 100 | kr.4.03220 | kr.403.22 |
| 250 | kr.3.73072 | kr.932.68 |
| 500 | kr.3.51756 | kr.1,758.78 |
| 1.000 | kr.3.31683 | kr.3,316.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.02236 | kr.9,067.08 |
| 6.000 | kr.2.85052 | kr.17,103.12 |
| 9.000 | kr.2.75470 | kr.24,792.30 |
| 15.000 | kr.2.63868 | kr.39,580.20 |
| 21.000 | kr.2.63110 | kr.55,253.10 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

